
CSG-16M001 | |
---|---|
DigiKey Part Number | 1754-CSG-16M001-ND |
Manufacturer | |
Manufacturer Product Number | CSG-16M001 |
Description | CABLE GLAND 6-10MM M16 POLYAMIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.71000 | $23.71 |
10 | $20.11100 | $201.11 |
25 | $18.85120 | $471.28 |
50 | $17.95060 | $897.53 |
100 | $17.09290 | $1,709.29 |
250 | $16.02276 | $4,005.69 |
500 | $15.25784 | $7,628.92 |
1,000 | $14.52981 | $14,529.81 |
2,500 | $13.62083 | $34,052.07 |