CSG-16G010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSG-16G010

DigiKey Part Number
1754-CSG-16G010-ND
Manufacturer
Manufacturer Product Number
CSG-16G010
Description
CABLE GLAND 4.5-6.5MM PG16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland Plastic PG16 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.177" (4.50mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)
Thread Size
PG16
Thread Length
0.528" (13.40mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Plastic
Includes
-
Color
Black
Ingress Protection
-
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.82000$34.82
10$29.58600$295.86
25$27.72520$693.13
50$26.40160$1,320.08
100$25.14140$2,514.14
250$23.56688$5,891.72
500$22.44224$11,221.12
1,000$21.37167$21,371.67
2,500$20.03498$50,087.45
Manufacturers Standard Package