
CSG-16G001 | |
---|---|
DigiKey Part Number | 1754-CSG-16G001-ND |
Manufacturer | |
Manufacturer Product Number | CSG-16G001 |
Description | CABLE GLAND 10-14MM PG16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.21000 | $23.21 |
10 | $19.73200 | $197.32 |
25 | $18.49560 | $462.39 |
50 | $17.60980 | $880.49 |
100 | $16.76940 | $1,676.94 |
250 | $15.71916 | $3,929.79 |
500 | $15.43500 | $7,717.50 |