
CSG-09G001 | |
---|---|
DigiKey Part Number | 1754-CSG-09G001-ND |
Manufacturer | |
Manufacturer Product Number | CSG-09G001 |
Description | CABLE GLAND 6-10MM PG9 POLYAMIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG9 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG9 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.20000 | $24.20 |
10 | $20.57200 | $205.72 |
25 | $19.28280 | $482.07 |
50 | $18.36060 | $918.03 |
100 | $17.48390 | $1,748.39 |
250 | $16.38860 | $4,097.15 |
500 | $15.60622 | $7,803.11 |
1,000 | $14.86156 | $14,861.56 |
2,500 | $13.93190 | $34,829.75 |