
CB-04BFMA-QL8SN0 | |
|---|---|
DigiKey Part Number | 1754-CB-04BFMA-QL8SN0-ND |
Manufacturer | |
Manufacturer Product Number | CB-04BFMA-QL8SN0 |
Description | X-LOK, MIDDLE SIZE, 10A, 04 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol LTW | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.70000 | $52.70 |
| 10 | $44.75000 | $447.50 |
| 100 | $38.03020 | $3,803.02 |
| 1,000 | $32.33031 | $32,330.31 |

