
CAP-WD3CSPA1 | |
---|---|
DigiKey Part Number | CAP-WD3CSPA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WD3CSPA1 |
Description | WATERPROOF CAP FOR D-SUB PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | D-Sub Connectors | |
Features | Waterproof | |
Number of Positions | 25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.89000 | $42.89 |
10 | $36.46000 | $364.60 |
30 | $33.73467 | $1,012.04 |
50 | $32.53940 | $1,626.97 |
100 | $30.98520 | $3,098.52 |
250 | $29.04512 | $7,261.28 |
500 | $27.65936 | $13,829.68 |
1,000 | $26.34001 | $26,340.01 |
2,500 | $24.69284 | $61,732.10 |