
CAP-WACMQMD2 | |
|---|---|
DigiKey Part Number | CAP-WACMQMD2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WACMQMD2 |
Description | WATERPROOF CAP X-LOK(HYBRID) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) C Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | C | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.95000 | $33.95 |
| 10 | $28.88200 | $288.82 |
| 30 | $26.72267 | $801.68 |
| 50 | $25.77440 | $1,288.72 |
| 100 | $24.54280 | $2,454.28 |
| 250 | $23.00640 | $5,751.60 |
| 500 | $21.90848 | $10,954.24 |
| 1,000 | $20.86337 | $20,863.37 |
| 2,500 | $19.55842 | $48,896.05 |

