
CAP-DD2FDMA1 | |
---|---|
DigiKey Part Number | CAP-DD2FDMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-DD2FDMA1 |
Description | DUST CAP FOR D-SUB KSS HR-15F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.54900 | $75.49 |