
BU-10RMMS-LC7001 | |
|---|---|
DigiKey Part Number | 1754-BU-10RMMS-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | BU-10RMMS-LC7001 |
Description | CERES, STANDARD SIZE, 2A, 10 PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.48000 | $62.48 |
| 10 | $53.08600 | $530.86 |
| 25 | $49.76320 | $1,244.08 |
| 50 | $47.38540 | $2,369.27 |
| 100 | $45.12370 | $4,512.37 |
| 250 | $42.29928 | $10,574.82 |
| 500 | $40.28156 | $20,140.78 |
| 1,000 | $38.36061 | $38,360.61 |




