
BBA00010666 | |
---|---|
DigiKey Part Number | APC1753-2-ND - Tape & Reel (TR) APC1753-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BBA00010666 |
Description | CONN SSL SKT CONT 20-22AWG CRIMP |
Customer Reference | |
Detailed Description | 20-22 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 20-22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Material | - | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.69100 | $6.91 |
25 | $0.64880 | $16.22 |
50 | $0.61580 | $30.79 |
100 | $0.58690 | $58.69 |
250 | $0.54988 | $137.47 |
500 | $0.52340 | $261.70 |
1,000 | $0.49837 | $498.37 |
2,500 | $0.46712 | $1,167.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44481 | $2,224.05 |
10,000 | $0.42355 | $4,235.50 |
15,000 | $0.41160 | $6,174.00 |
25,000 | $0.39703 | $9,925.75 |
35,000 | $0.38771 | $13,569.85 |
50,000 | $0.37808 | $18,904.00 |
125,000 | $0.35442 | $44,302.50 |