
BB-03PMMS-QC8001 | |
---|---|
DigiKey Part Number | BB-03PMMS-QC8001-ND |
Manufacturer | |
Manufacturer Product Number | BB-03PMMS-QC8001 |
Description | STANDARD RECEPTACLE(FRONT) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.91000 | $50.91 |
10 | $43.24700 | $432.47 |
30 | $40.01500 | $1,200.45 |
50 | $38.59660 | $1,929.83 |
100 | $36.75410 | $3,675.41 |
250 | $34.45336 | $8,613.34 |
500 | $32.80952 | $16,404.76 |
1,000 | $31.24499 | $31,244.99 |
2,500 | $29.29130 | $73,228.25 |