
APPM-AAAFA012-001 | |
|---|---|
DigiKey Part Number | 1754-APPM-AAAFA012-001-ND |
Manufacturer | |
Manufacturer Product Number | APPM-AAAFA012-001 |
Description | ACC, SEN, METAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut M15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Female Receptacle | |
Shell Size - Insert | M15 | |
Material | Metal | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.95000 | $33.95 |
| 10 | $28.88200 | $288.82 |
| 25 | $27.06840 | $676.71 |
| 50 | $25.77440 | $1,288.72 |
| 100 | $24.54280 | $2,454.28 |
| 250 | $23.00640 | $5,751.60 |
| 500 | $21.90848 | $10,954.24 |
| 1,000 | $20.86337 | $20,863.37 |
| 2,500 | $19.55842 | $48,896.05 |




