


APPM-A08MAPAN-AS1 | |
|---|---|
DigiKey Part Number | 1754-APPM-A08MAPAN-AS1-ND |
Manufacturer | |
Manufacturer Product Number | APPM-A08MAPAN-AS1 |
Description | MPRONTO-12 KIT A CODE 8P MM SOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black, Silver |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 8 | Voltage Rating 30VAC/DC |
Shell Size - Insert M12-8 | Operating Temperature -20°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Push-Pull | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.64000 | $124.64 |
| 10 | $105.95000 | $1,059.50 |
| 25 | $99.31560 | $2,482.89 |
| 50 | $94.57520 | $4,728.76 |
| 100 | $90.06240 | $9,006.24 |
| 250 | $84.42788 | $21,106.97 |
| 500 | $80.40216 | $40,201.08 |
| 1,000 | $76.57004 | $76,570.04 |


