MFG_ADCD-12BMEC-LL7LP0.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCD-12BMEC-LL7LP0

DigiKey Part Number
1754-ADCD-12BMEC-LL7LP0-ND
Manufacturer
Manufacturer Product Number
ADCD-12BMEC-LL7LP0
Description
M, M PWR+F SIG, CRIMP, 2LOCK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 (9 + 3 Power) Position Circular Connector Plug, Female Sockets and Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12 (9 + 3 Power)
Shell Size - Insert
D
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A, 20A
Voltage Rating
250V
Cable Opening
0.472" ~ 0.551" (12.00mm ~ 14.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$74.16200$741.62