




ERM8-020-09.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13142TR-ND - Tape & Reel (TR) SAM13142CT-ND - Cut Tape (CT) SAM13142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-09.0-L-DV-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-09.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.40000 | $40.40 |
25 | $35.66520 | $891.63 |
50 | $33.14460 | $1,657.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $31.92504 | $3,990.63 |
625 | $27.95011 | $17,468.82 |
1,250 | $24.52179 | $30,652.24 |
3,125 | $21.56645 | $67,395.16 |