AD-02BMMB-QL8AP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD-02BMMB-QL8AP0
AD-02BMMB-QL8AP0
AD-02BMMB-QL8AP0

AD-02BMMB-QL8AP0

DigiKey Part Number
1754-AD-02BMMB-QL8AP0-ND
Manufacturer
Manufacturer Product Number
AD-02BMMB-QL8AP0
Description
CONN RCPT MALE 2POS GOLD SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
A-2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$76.64000$76.64
10$65.14800$651.48
25$61.06160$1,526.54
50$58.14760$2,907.38
100$55.37090$5,537.09
250$51.90604$12,976.51
500$49.43070$24,715.35
1,000$47.07370$47,073.70
Manufacturers Standard Package