
AD-02BFFM-QL8P05 | |
|---|---|
DigiKey Part Number | 1754-AD-02BFFM-QL8P05-ND |
Manufacturer | |
Manufacturer Product Number | AD-02BFFM-QL8P05 |
Description | CIRC CBL 2POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Green |
1st Connector Number of Positions 2 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert A | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $358.21000 | $358.21 |
| 10 | $304.49100 | $3,044.91 |
| 25 | $285.43400 | $7,135.85 |
| 50 | $271.81920 | $13,590.96 |
| 100 | $258.85720 | $25,885.72 |
| 250 | $242.67436 | $60,668.59 |

