ACC-03RMMS-LC7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC-03RMMS-LC7001

DigiKey Part Number
ACC-03RMMS-LC7001-ND
Manufacturer
Manufacturer Product Number
ACC-03RMMS-LC7001
Description
MIDDLE STAMPING PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
C
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.07000$40.07
10$34.04300$340.43
30$31.50300$945.09
50$30.38560$1,519.28
100$28.93390$2,893.39
250$27.12256$6,780.64
500$25.82852$12,914.26
1,000$24.59663$24,596.63
2,500$23.05826$57,645.65
Manufacturers Standard Package