
8P-03PMMS-SF7001 | |
|---|---|
DigiKey Part Number | 8P-03PMMS-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8P-03PMMS-SF7001 |
Description | M8 CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.79000 | $39.79 |
| 10 | $33.79900 | $337.99 |
| 30 | $31.27200 | $938.16 |
| 50 | $30.16460 | $1,508.23 |
| 100 | $28.72350 | $2,872.35 |
| 250 | $26.92508 | $6,731.27 |
| 500 | $25.64056 | $12,820.28 |
| 1,000 | $24.41744 | $24,417.44 |
| 2,500 | $22.89043 | $57,226.07 |

