
8H-05PMMP-SF7001 | |
---|---|
DigiKey Part Number | 8H-05PMMP-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8H-05PMMP-SF7001 |
Description | M8 CONN WITH KEY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M8-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A, 3A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.74000 | $39.74 |
10 | $33.75500 | $337.55 |
30 | $31.23200 | $936.96 |
50 | $30.12620 | $1,506.31 |
100 | $28.68680 | $2,868.68 |
250 | $26.89068 | $6,722.67 |
500 | $25.60780 | $12,803.90 |
1,000 | $24.38626 | $24,386.26 |
2,500 | $22.86120 | $57,153.00 |