
8AP-06PMMS-SF7001 | |
---|---|
DigiKey Part Number | 8AP-06PMMS-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8AP-06PMMS-SF7001 |
Description | M8 CONN WITH KEY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | M8-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.50000 | $40.50 |
10 | $34.42600 | $344.26 |
30 | $31.85233 | $955.57 |
50 | $30.72340 | $1,536.17 |
100 | $29.25570 | $2,925.57 |
250 | $27.42408 | $6,856.02 |
500 | $26.11586 | $13,057.93 |
1,000 | $24.87011 | $24,870.11 |
2,500 | $23.31477 | $58,286.92 |