
WTB036SV093250R | |
---|---|
DigiKey Part Number | 965-WTB036SV093250RTR-ND - Tape & Reel (TR) 965-WTB036SV093250RCT-ND - Cut Tape (CT) 965-WTB036SV093250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WTB036SV093250R |
Description | WIRE TO BOARD, 3.6MM, SOCKET, VE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder 6-8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | 6-8 AWG | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.56000 | $46.56 |
10 | $39.52800 | $395.28 |
25 | $37.05120 | $926.28 |
50 | $35.28260 | $1,764.13 |
100 | $33.59780 | $3,359.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $30.46773 | $12,187.09 |
800 | $29.01460 | $23,211.68 |
1,200 | $28.19705 | $33,836.46 |
2,000 | $27.20009 | $54,400.18 |
2,800 | $26.56279 | $74,375.81 |