UPCP022ALS6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPCP022BLS3

DigiKey Part Number
965-UPCP022BLS3-ND
Manufacturer
Manufacturer Product Number
UPCP022BLS3
Description
UPC 14.0MM RIGHT ANGLE PLUG WITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
2
Pitch
0.906" (23.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Lever Lock
Cable Termination
Crimp
Wire Type
-
Wire Gauge
-
Features
Shielded
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$951.70000$951.70
10$809.00000$8,090.00
25$758.39120$18,959.78
50$722.24280$36,112.14
100$702.29250$70,229.25
Manufacturers Standard Package