
SLPRA25CPNO | |
---|---|
DigiKey Part Number | 965-SLPRA25CPNO-ND |
Manufacturer | |
Manufacturer Product Number | SLPRA25CPNO |
Description | SURLOK PLUS, RECEPTACLE, 5.7MM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.18000 | $80.18 |
10 | $68.16100 | $681.61 |
25 | $63.88680 | $1,597.17 |
50 | $60.83620 | $3,041.81 |
100 | $57.93190 | $5,793.19 |
250 | $54.30684 | $13,576.71 |
500 | $51.71672 | $25,858.36 |
1,000 | $49.25123 | $49,251.23 |