
SLPPB50BSR1 | |
---|---|
DigiKey Part Number | 965-SLPPB50BSR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BSR1 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $160.61000 | $160.61 |
10 | $136.49500 | $1,364.95 |
25 | $127.94520 | $3,198.63 |
50 | $121.83860 | $6,091.93 |
100 | $116.02510 | $11,602.51 |
250 | $108.76744 | $27,191.86 |
500 | $103.58260 | $51,791.30 |