Terminal Plug, Female Socket Connector Crimp 1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPB50BSO4EH

DigiKey Part Number
SLPPB50BSO4EH-ND
Manufacturer
Manufacturer Product Number
SLPPB50BSO4EH
Description
SURLOK PLUS 8.0MM RIGHT ANGLE PL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Terminal Type
Plug, Female Socket
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
1/0 AWG
Packaging
Bulk
Color
Orange
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$248.12000$248.12
10$210.91400$2,109.14
25$197.70720$4,942.68
50$188.27560$9,413.78
100$179.29530$17,929.53
250$168.08332$42,020.83
500$160.07276$80,036.38
Manufacturers Standard Package