
SLPPB50BSO0 | |
---|---|
DigiKey Part Number | 965-SLPPB50BSO0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BSO0 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $160.20000 | $160.20 |
10 | $136.14700 | $1,361.47 |
25 | $127.61880 | $3,190.47 |
50 | $121.52780 | $6,076.39 |
100 | $115.72910 | $11,572.91 |
250 | $108.48996 | $27,122.49 |
500 | $103.31836 | $51,659.18 |