
SLPIRCBPSB4 | |
|---|---|
DigiKey Part Number | SLPIRCBPSB4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCBPSB4 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.52000 | $176.52 |
| 10 | $150.03400 | $1,500.34 |
| 25 | $140.64360 | $3,516.09 |
| 50 | $133.92980 | $6,696.49 |
| 100 | $127.54100 | $12,754.10 |
| 250 | $119.56364 | $29,890.91 |
| 500 | $113.86382 | $56,931.91 |






