
SLPIRB50CPSB1 | |
|---|---|
DigiKey Part Number | SLPIRB50CPSB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB50CPSB1 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.95000 | $107.95 |
| 10 | $91.75200 | $917.52 |
| 25 | $86.00680 | $2,150.17 |
| 50 | $81.89920 | $4,094.96 |
| 100 | $77.99080 | $7,799.08 |
| 250 | $73.11116 | $18,277.79 |
| 500 | $69.62526 | $34,812.63 |
| 1,000 | $66.30590 | $66,305.90 |

