
SLPIRB35CPSO3 | |
---|---|
DigiKey Part Number | SLPIRB35CPSO3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB35CPSO3 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.08000 | $102.08 |
10 | $86.77400 | $867.74 |
25 | $81.34200 | $2,033.55 |
50 | $77.45820 | $3,872.91 |
100 | $73.76120 | $7,376.12 |
250 | $69.14552 | $17,286.38 |
500 | $65.84842 | $32,924.21 |
1,000 | $62.70989 | $62,709.89 |