
SLPIRB50CPSO2 | |
---|---|
DigiKey Part Number | SLPIRB50CPSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB50CPSO2 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.82000 | $101.82 |
10 | $86.55200 | $865.52 |
25 | $81.13440 | $2,028.36 |
50 | $77.26060 | $3,863.03 |
100 | $73.57300 | $7,357.30 |
250 | $68.96912 | $17,242.28 |
500 | $65.68044 | $32,840.22 |
1,000 | $62.54992 | $62,549.92 |