SLPIRB50CPSB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLPIRB50CPSB2
SLPIRB50CPSB2
SLPIRB50CPSB2

SLPIRB50CPSB3

DigiKey Part Number
SLPIRB50CPSB3-ND
Manufacturer
Manufacturer Product Number
SLPIRB50CPSB3
Description
8.0MM SURLOK PLUS RECEPTACLE PAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Crimp 1/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Crimp
Wire Gauge
1/0 AWG
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$101.82000$101.82
10$86.55200$865.52
25$81.13440$2,028.36
50$77.26060$3,863.03
100$73.57300$7,357.30
250$68.96912$17,242.28
500$65.68044$32,840.22
1,000$62.54992$62,549.92
Manufacturers Standard Package