SLPIRB35CPNR4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIRB35CPNR4

DigiKey Part Number
965-SLPIRB35CPNR4-ND
Manufacturer
Manufacturer Product Number
SLPIRB35CPNR4
Description
SURLOK PLUS, INLINE RECEPTACLE,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Crimp
Wire Gauge
2 AWG
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$85.28000$85.28
10$72.45800$724.58
25$67.91400$1,697.85
50$64.67220$3,233.61
100$61.58520$6,158.52
250$57.73168$14,432.92
500$54.97840$27,489.20
1,000$52.35717$52,357.17
Manufacturers Standard Package