
SLPIRB35CPNR1 | |
---|---|
DigiKey Part Number | 965-SLPIRB35CPNR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB35CPNR1 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.28000 | $85.28 |
10 | $72.45800 | $724.58 |
25 | $67.91400 | $1,697.85 |
50 | $64.67220 | $3,233.61 |
100 | $61.58520 | $6,158.52 |
250 | $57.73168 | $14,432.92 |
500 | $54.97840 | $27,489.20 |
1,000 | $52.35717 | $52,357.17 |