
SLPPC50BNO1 | |
---|---|
DigiKey Part Number | 965-SLPPC50BNO1-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC50BNO1 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $218.41000 | $218.41 |
10 | $182.28400 | $1,822.84 |
25 | $169.69520 | $4,242.38 |
50 | $160.76480 | $8,038.24 |