



SLPIRA16CPNO3 | |
---|---|
DigiKey Part Number | 965-SLPIRA16CPNO3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRA16CPNO3 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.51000 | $73.51 |
10 | $59.92900 | $599.29 |
25 | $55.24640 | $1,381.16 |
50 | $51.95220 | $2,597.61 |