



SLPIRA16CPNB0 | |
---|---|
DigiKey Part Number | 965-SLPIRA16CPNB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRA16CPNB0 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.21000 | $111.21 |
10 | $94.51200 | $945.12 |
25 | $88.58960 | $2,214.74 |
50 | $84.35980 | $4,217.99 |
100 | $80.33440 | $8,033.44 |
250 | $75.30800 | $18,827.00 |
500 | $71.71734 | $35,858.67 |
1,000 | $68.29901 | $68,299.01 |