



SLPIPA25BSB2 | |
---|---|
DigiKey Part Number | 965-SLPIPA25BSB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIPA25BSB2 |
Description | SURLOK PLUS, STRAIGHT PLUG, 5.7M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.19000 | $113.19 |
10 | $96.17400 | $961.74 |
25 | $90.15040 | $2,253.76 |
50 | $85.84820 | $4,292.41 |
100 | $81.75030 | $8,175.03 |
250 | $76.63596 | $19,158.99 |
500 | $72.98194 | $36,490.97 |
1,000 | $69.50294 | $69,502.94 |