SLPIPA25BNB0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLPIPA25BNB0
SLPIPA25BNB0
SLPIPA25BNB0

SLPIPA25BNB3

DigiKey Part Number
965-SLPIPA25BNB3-ND
Manufacturer
Manufacturer Product Number
SLPIPA25BNB3
Description
SURLOK PLUS, STRAIGHT PLUG, 5.7M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp 4 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
4 AWG
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$108.00000$108.00
10$91.75400$917.54
25$86.00800$2,150.20
50$81.90180$4,095.09
Manufacturers Standard Package