
SLPHPM10BNR2 | |
---|---|
DigiKey Part Number | 965-SLPHPM10BNR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPM10BNR2 |
Description | 3.6MM SURLOK PLUS, PLUG, RIGHT A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.87000 | $84.87 |
10 | $72.11200 | $721.12 |
25 | $67.59120 | $1,689.78 |
50 | $64.36440 | $3,218.22 |
100 | $61.29220 | $6,129.22 |
250 | $57.45640 | $14,364.10 |
500 | $54.71630 | $27,358.15 |
1,000 | $52.10798 | $52,107.98 |