Terminal Plug, Female Socket Connector Crimp 1 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPHPB50BSB1

DigiKey Part Number
965-SLPHPB50BSB1-ND
Manufacturer
Manufacturer Product Number
SLPHPB50BSB1
Description
SURLOK PLUS, 8.0MM, 1500V DC, RI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 1 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
1 AWG
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$162.79000$162.79
10$138.34300$1,383.43
30$128.02233$3,840.67
50$123.49180$6,174.59
100$117.60030$11,760.03
250$110.24372$27,560.93
500$104.98806$52,494.03
Manufacturers Standard Package