
SLPHPB50BNR1 | |
|---|---|
DigiKey Part Number | 965-SLPHPB50BNR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPB50BNR1 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.51000 | $152.51 |
| 10 | $129.61200 | $1,296.12 |
| 30 | $119.94333 | $3,598.30 |
| 50 | $115.69780 | $5,784.89 |
| 100 | $110.17710 | $11,017.71 |
| 250 | $103.28508 | $25,821.27 |
| 500 | $98.36104 | $49,180.52 |




