
SLPHIRCBPSR1 | |
---|---|
DigiKey Part Number | 965-SLPHIRCBPSR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRCBPSR1 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $216.91000 | $216.91 |
10 | $184.34700 | $1,843.47 |
30 | $170.59733 | $5,117.92 |
50 | $164.56100 | $8,228.05 |
100 | $156.71090 | $15,671.09 |
250 | $146.91056 | $36,727.64 |
500 | $139.90844 | $69,954.22 |