
SLPCRA25BSO0 | |
|---|---|
DigiKey Part Number | 965-SLPCRA25BSO0-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRA25BSO0 |
Description | SURLOK PLUS, 5.7MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.16000 | $123.16 |
| 10 | $104.69300 | $1,046.93 |
| 25 | $98.13520 | $2,453.38 |
| 50 | $93.45060 | $4,672.53 |
| 100 | $88.99120 | $8,899.12 |
| 250 | $83.42292 | $20,855.73 |
| 500 | $79.44550 | $39,722.75 |
| 1,000 | $75.65909 | $75,659.09 |



