
PV-694663-A10 | |
---|---|
DigiKey Part Number | 956-PV-694663-A10-ND |
Manufacturer | |
Manufacturer Product Number | PV-694663-A10 |
Description | 6MM/10AWG SOCKET (MACHINED) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Solar 10 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Socket | |
Wire Gauge | 10 AWG | |
Contact Termination | Crimp | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.19000 | $18.19 |
10 | $15.46000 | $154.60 |
25 | $14.49160 | $362.29 |
50 | $13.80020 | $690.01 |
100 | $13.13990 | $1,313.99 |
300 | $12.15950 | $3,647.85 |
500 | $11.72896 | $5,864.48 |
1,000 | $11.16918 | $11,169.18 |
2,500 | $10.47035 | $26,175.88 |