10-101950-081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-101950-081

DigiKey Part Number
339-10-101950-081-ND
Manufacturer
Manufacturer Product Number
10-101950-081
Description
MIL-26482 MS/PT/CMB CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Circular Connectors
Shell Size - Insert
8
Material
-
Features
-
Color
-
Grade
-
Qualification
MIL-DTL-26482 Series I
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$284.66000$284.66
10$241.95500$2,419.55
25$226.81120$5,670.28
50$215.98960$10,799.48
100$205.68970$20,568.97
250$192.82704$48,206.76
Manufacturers Standard Package