
PT06P-12-4P | |
|---|---|
DigiKey Part Number | 339-PT06P-12-4P-ND |
Manufacturer | |
Manufacturer Product Number | PT06P-12-4P |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 13A |
Shell Size - Insert 12-4 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $399.48000 | $399.48 |
| 10 | $339.56400 | $3,395.64 |
| 25 | $318.31000 | $7,957.75 |
| 50 | $303.13000 | $15,156.50 |
| 100 | $288.67660 | $28,867.66 |
| 250 | $270.62940 | $67,657.35 |


