
PT06A-14-18P(470) | |
|---|---|
DigiKey Part Number | 339-PT06A-14-18P(470)-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-14-18P(470) |
Description | CONN PLUG MALE 18P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 18 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-18 | Backshell Material, Plating Aluminum, Black Zinc Cobalt |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.55000 | $308.55 |
| 10 | $262.25800 | $2,622.58 |
| 25 | $245.83920 | $6,145.98 |
| 50 | $234.11380 | $11,705.69 |
| 100 | $222.94820 | $22,294.82 |
| 250 | $209.00796 | $52,251.99 |


