PT01A14-12S-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT01A14-12S-SR

DigiKey Part Number
339-PT01A14-12S-SR-ND
Manufacturer
Manufacturer Product Number
PT01A14-12S-SR
Description
PT 12C 4#16,8#20 SKT RECP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
14-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.375" (9.52mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$557.96000$557.96
10$474.27800$4,742.78
25$444.60040$11,115.01
50$423.40140$21,170.07
100$403.21740$40,321.74
Manufacturers Standard Package