PT00E8-2P-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT00E8-2P-SR

DigiKey Part Number
339-PT00E8-2P-SR-ND
Manufacturer
Manufacturer Product Number
PT00E8-2P-SR
Description
PT 2C 2#20 PIN RECP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
8-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Strain Relief
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$411.27000$411.27
10$349.54700$3,495.47
25$327.67000$8,191.75
50$312.04380$15,602.19
100$297.16530$29,716.53
250$280.50540$70,126.35
Manufacturers Standard Package